Sign in to ask questions about the Kyocera TPCL225K006R5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPCL225K006R5000 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.039inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TPC |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPCL225K006R5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.