The Kyocera TPC series 2.2uF tantalum capacitor features a 5R equivalent series resistance and 20% tolerance. It operates over a temperature range of -55°C to 125°C and is available in a 0603 surface mount package. This RoHS compliant capacitor is suitable for general purpose applications.
Sign in to ask questions about the Kyocera TPCL225M016R5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPCL225M016R5000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TPC |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPCL225M016R5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.