
This 4.7uF tantalum capacitor features a 5% tolerance and is rated for a maximum operating temperature of 125°C. It has a lead-free construction and is packaged in a 0603 case for surface mount applications. The capacitor's equivalent series resistance is 5 ohms, making it suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TACmicrochip®, TPC |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |