
The Kyocera TPC series tantalum capacitor features a capacitance of 4.7uF with an equivalent series resistance of 5 ohms. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. This lead-free capacitor is RoHS compliant and available in a 0603 package quantity of 3500 pieces per tape and reel.
Kyocera TPCL475M010R5000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TPC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPCL475M010R5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.