
Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 1.8Ω ESR, 8% dissipation factor, and a 10-year shelf life. Surface mountable in a 0805 (2012 metric) case code with conformal coating. Operates from -55°C to +125°C, is lead-free and RoHS compliant.
Kyocera TPCR106K010R1800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPCR106K010R1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.