Surface mount tantalum capacitor, 33uF capacitance, 3V DC rated voltage, and 10% tolerance. Features 1.8 Ohm ESR, 1uA leakage current, and a 0805 (2012 metric) case code. Operates from -55°C to 125°C, constructed with flat SMD/SMT termination, and is lead-free and RoHS compliant.
Kyocera TPCR336K003R1800 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPCR336K003R1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.