This Kyocera TPM series tantalum capacitor has a capacitance of 100uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and has a voltage rating of 16V. The capacitor is packaged in a 2917 case with a termination of SMD/SMT. It is RoHS compliant and available on tape and reel.
Kyocera TPMD107K016R0050 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.1mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMD107K016R0050 to view detailed technical specifications.
No datasheet is available for this part.