
Solid Tantalum Capacitor, 1mF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 25mΩ ESR, 8% dissipation factor, and a 2917 (7343 metric) SMD case code. Operating temperature range from -55°C to 125°C. Surface mount, polar construction with multi-anode design.
Kyocera TPMD108M002R0025 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMD108M002R0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.