Tantalum Capacitors - Solid SMD 16Volts 47uF 10% 2917 Multi-anode
Kyocera TPMD476K016R0100 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMD476K016R0100 to view detailed technical specifications.
No datasheet is available for this part.