
This is a 47uF tantalum capacitor with a voltage rating of 20V and a tolerance of 10%. It has a case code of 2917 and is packaged in a surface mount device (SMD/SMT) format. The capacitor has a height of 3.1mm, length of 7.3mm, and width of 4.3mm. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera TPMD476K020R0055 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.