The TPM series from Kyocera is a general-purpose tantalum capacitor with a capacitance of 47uF and a voltage rating of 25V. It has a dissipation factor of 8% and an equivalent series resistance of 55mR. The capacitor is available in a 2917 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera TPMD476M025R0055 technical specifications.
| Capacitance | 47uF |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.