
Solid Tantalum Capacitor, 470µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 25mΩ ESR and 8% dissipation factor, operating across a -55°C to 125°C temperature range. Surface mountable in a 2917 (7343 metric) case code with a flat construction. Packaged on tape and reel, this general-purpose component is RoHS compliant.
Kyocera TPMD477M004R0025 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMD477M004R0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
