
Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 120mΩ ESR, 6% dissipation factor, and operates from -55°C to 125°C. Surface mountable in a 2917 (7343 metric) case code with multi-anode construction. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TPME106K050S0120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPME106K050S0120 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME106K050S0120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.