
Surface mount tantalum capacitor with 100uF capacitance and 20% tolerance. Features 20V DC rated voltage, 35mR ESR, and 6% dissipation factor. Operating temperature range from -55°C to 125°C. Constructed with a flat tantalum dielectric in a 2917 (7343 metric) case code. Includes 20uA leakage current and 1.111mA ripple current.
Sign in to ask questions about the Kyocera TPME107M020R0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPME107M020R0035 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.111mA |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME107M020R0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
