
Surface mount tantalum capacitor, 1mF capacitance, 10% tolerance, and 4V DC rated voltage. Features a 2917 (7343 metric) case code with a flat construction, measuring 7.3mm length, 4.3mm width, and 4.3mm height. Offers 18mΩ ESR, 6% dissipation factor, and 40µA leakage current. Operates across a -55°C to 125°C temperature range with a ripple current rating of 3.873A.
Kyocera TPME108K004H0018 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.873A |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPME108K004H0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.