Surface mount tantalum capacitor offering 1mF capacitance with a 20% tolerance and 4V DC rating. Features a 2917 (7343 metric) case code, 23mΩ ESR, and a 6% dissipation factor. Operating temperature range spans -55°C to 125°C. Constructed with a flat tantalum dielectric and lead-free, RoHS-compliant termination.
Kyocera TPME108M004R0023 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 23mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME108M004R0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.