Surface mount tantalum capacitor with 15µF capacitance and 10% tolerance. Features a 50V DC rated voltage and 100mΩ ESR. Housed in a 2917 (7343 metric) case code with a flat construction, measuring 7.3mm in length, 4.3mm in width, and 4.3mm in height. Operates from -55°C to 125°C, with a leakage current of 7.5µA. Lead-free and RoHS compliant.
Kyocera TPME156K050R0100 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME156K050R0100 to view detailed technical specifications.
No datasheet is available for this part.