
Solid Tantalum Capacitor, 150µF capacitance, 20V voltage rating, and 20% tolerance. Features low 35mΩ ESR and a maximum operating temperature of 125°C. Surface mount component in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera TPME157M020R0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPME157M020R0035 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME157M020R0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.