
Surface mount tantalum capacitor featuring 1.5mF capacitance with a 20% tolerance and 2.5V DC rating. This general-purpose component utilizes a tantalum dielectric and is housed in a 2917 (7343 metric) case code with a flat construction. It offers a low 12mR ESR and operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for efficient surface mounting.
Sign in to ask questions about the Kyocera TPME158M002R0012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPME158M002R0012 technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME158M002R0012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.