
Surface mount tantalum capacitor with 1.5mF capacitance and 20% tolerance. Features a 2.5V DC rated voltage and 15mR ESR. Constructed with a flat tantalum dielectric in a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 4.3mm H. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera TPME158M002R0015 technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME158M002R0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.