Surface mount tantalum capacitor with 22uF capacitance and 10% tolerance. Features a 35V DC rated voltage and a 100mR equivalent series resistance. Constructed with a flat profile in a 2917 (7343 metric) case code, measuring 7.3mm in length, 4.3mm in width, and 4.3mm in height. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kyocera TPME226K035H0100 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPME226K035H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.