Surface mount tantalum capacitor, 22 µF capacitance, 50 V DC rated voltage, and 10% tolerance. Features ultra-low ESR of 100 mΩ, a flat construction, and a 2917 (7343 metric) case code. Operating temperature range from -55°C to 125°C, with a leakage current of 11 µA. RoHS compliant and lead-free.
Kyocera TPME226K050R0100 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME226K050R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.