
Surface mount tantalum capacitor, 22uF capacitance, 35V DC rated voltage, and 20% tolerance. Features 60mR ESR, operating temperature range of -55°C to 125°C, and a 2917 (7343 metric) case code. Constructed with a flat tantalum dielectric and lead-free, RoHS-compliant termination.
Kyocera TPME226M035R0060 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME226M035R0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.