
Solid Tantalum Capacitor, 220µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a low 25mΩ ESR and a maximum operating temperature of 125°C. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.3mm x 4.3mm x 4.1mm. Suitable for general-purpose applications, supplied on tape and reel.
Kyocera TPME227K016R0025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 35uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.315mA |
| RoHS Compliant | Yes |
| Series | TPM |
| Size | 4.1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME227K016R0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.