
The TPM series is a general-purpose tantalum capacitor with a capacitance of 220uF and a tolerance of 20%. It has a voltage rating of 16V and an equivalent series resistance of 25mR. The capacitor is available in a 2917 case code and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera TPME227M016S0025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME227M016S0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.