
The TPM series tantalum capacitor from Kyocera features a capacitance of 47uF with a tolerance of 10%. It has a voltage rating of 25V and is available in the 2917 package case. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged on a tape and reel for easy handling and mounting. The capacitor is designed for surface mount applications.
Kyocera TPME476K025R0065 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME476K025R0065 to view detailed technical specifications.
No datasheet is available for this part.