
The TPM series tantalum capacitor from Kyocera has a capacitance of 470uF with a voltage rating of 6.3V and a tolerance of 20%. It is available in a 2917 package and is lead free. The operating temperature range is from -55°C to 125°C. It is compliant with RoHS regulations and is packaged in tape and reel.
Kyocera TPME477M006S0018 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME477M006S0018 to view detailed technical specifications.
No datasheet is available for this part.