
The TPM series tantalum capacitor from Kyocera offers a capacitance of 470uF with a voltage rating of 10V and a tolerance of 20%. It has a package code of 2917 and is terminated with SMD/SMT. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera TPME477M010S0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPME477M010S0023 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME477M010S0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.