
Surface mount tantalum capacitor, 680µF capacitance, 10% tolerance, and 6.3V DC rated voltage. Features a 2917 (7343 metric) flat case code with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. Offers a low ESR of 23mΩ, a maximum operating temperature of 125°C, and a ripple current rating of 2.449A. Supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TPME687K006H0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPME687K006H0023 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 23mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.449A |
| RoHS Compliant | No |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPME687K006H0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
