
Solid Tantalum Capacitor, 680µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) molded case with flat construction, measuring 7.3mm length, 4.3mm width, and 4.3mm height. Offers 23mΩ ESR, 6% dissipation factor, and operates across a -55°C to 125°C temperature range. This RoHS compliant, lead-free component is supplied on tape and reel.
Kyocera TPME687M006S0023 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPME687M006S0023 to view detailed technical specifications.
No datasheet is available for this part.