
Solid Tantalum Capacitor, 1mF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 2924 (7361 metric) SMD/SMT case code with a flat construction, measuring 7.3mm L x 6.1mm D x 3.8mm H. Offers an ESR of 18mR and operates across a temperature range of -55°C to 125°C. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TPMV108M004R0018 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMV108M004R0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
