Surface mount tantalum capacitor with 1mF capacitance and 20% tolerance, rated for 4V DC. Features a 2924 (7361 metric) case code with a flat construction, measuring 7.3mm in length, 6.1mm in width, and 3.8mm in height. Offers a low equivalent series resistance of 18mR and operates across a temperature range of -55°C to 125°C. This general-purpose component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TPMV108M004S0018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPMV108M004S0018 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMV108M004S0018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.