
Surface mount tantalum capacitor offering 680µF capacitance with a 10% tolerance and 6.3V voltage rating. Features a 2924 (7361 metric) case code with flat construction, measuring 7.3mm L x 6.1mm W x 3.8mm H. This general-purpose component boasts a low 23mΩ ESR and a maximum operating temperature of 125°C. It is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Kyocera TPMV687K006R0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPMV687K006R0023 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 23mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 10V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMV687K006R0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
