680µF, 6.3V surface mount tantalum capacitor with 20% tolerance. Features a 2924 (7361 metric) case code, 23mΩ ESR, and a flat construction. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera TPMV687M006R0023 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 23mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMV687M006R0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.