
Surface mount tantalum capacitor, 100µF capacitance, 10V voltage rating, and 20% tolerance. Features 45mΩ ESR, 8% dissipation factor, and 10µA leakage current. Operates from -55°C to 125°C, with a ripple current of 39mA. Packaged in a 2917 (7343 metric) case, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Kyocera TPMY107M010R0045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPMY107M010R0045 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 2mm |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 39mA |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMY107M010R0045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.