
Surface mount tantalum capacitor, 150µF capacitance, 10V voltage rating, and 20% tolerance. Features 45mΩ ESR, 8% dissipation factor, and 15µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case code with flat construction. Packaged on tape and reel, this general-purpose component is RoHS compliant.
Kyocera TPMY157M010R0045 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 2mm |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 39mA |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMY157M010R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.