
Surface mount tantalum capacitor with 220µF capacitance and 20% tolerance. Features 6.3V voltage rating, 30mΩ ESR, and 13.2µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm depth, and 2mm height. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera TPMY227M006R0030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPMY227M006R0030 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 13.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | TPM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPMY227M006R0030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
