
The Kyocera TPSA105K016R6200 is a 1uF tantalum capacitor with a 10% tolerance and a 16V DC rated voltage. It has a 4% dissipation factor and an equivalent series resistance of 6.2 ohms. The capacitor is packaged in a 1206 case and is designed for surface mount technology. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera TPSA105K016R6200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TPSA105K016R6200 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.2R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA105K016R6200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.