Kyocera TPSA105K025R4000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.000571oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA105K025R4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.