
1uF, 35V Tantalum Capacitor with 10% tolerance, featuring a 1206 (3216 metric) surface mount case code. This general-purpose capacitor offers 3 Ohms ESR, 500nA leakage current, and a dissipation factor of 4%. Operating from -55°C to 125°C, it is RoHS compliant and constructed with a flat tantalum dielectric.
Kyocera TPSA105K035R3000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 63uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA105K035R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
