
Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low ESR of 1.8Ω, a ripple current of 289mA, and a leakage current of 1µA. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 1206 (3216 metric) SMD case with molded construction and tape and reel packaging.
Kyocera TPSA106M010H1800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 289mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSA106M010H1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.