
Solid tantalum capacitor, 10µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 1.8Ω ESR, 125°C maximum operating temperature, and surface mount termination. Constructed with a flat tantalum dielectric in a 3216 metric / 1206 imperial case code, measuring 3.2mm length, 1.6mm width, and 1.6mm height. Packaged on tape and reel for automated assembly.
Kyocera TPSA106M010R1800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 28.8uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 82uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 1.6mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA106M010R1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
