
Surface mount tantalum capacitor, 15 µF capacitance, 6.3 V DC rated voltage, 10% tolerance. Features 700 mΩ ESR, 6% dissipation factor, and 900 nA leakage current. Operates from -55°C to 125°C, housed in a 1206 [3216 Metric] case code. RoHS compliant and lead-free.
Kyocera TPSA156K006R0700 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA156K006R0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
