
Solid tantalum capacitor with 15µF capacitance and 10V DC rated voltage. Features 10% tolerance, 1Ω ESR, and a 1206 (3216 metric) SMD/SMT package. Operates across a -55°C to 125°C temperature range with a leakage current of 1.5µA and ripple current capability of 274mA. Dissipation factor is 6%, and it is supplied on tape and reel.
Kyocera TPSA156K010H1000 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 274mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSA156K010H1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.