
Surface mount tantalum capacitor with 15µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage and 700mΩ ESR. Encased in a 1206 (3216 metric) package with flat construction, measuring 3.2mm length, 1.6mm width, and 1.6mm depth. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera TPSA156M006R0700 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA156M006R0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
