Surface mount tantalum capacitor with 2.2uF capacitance and 10% tolerance. Features a 35V DC rated voltage and low 1.5 Ohm ESR. Housed in a compact 1206 (3216 metric) case code, this general-purpose component operates from -55°C to 125°C and is RoHS compliant and lead-free.
Kyocera TPSA225K035A1500 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA225K035A1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.