The TPSA225K035S1500 is a 2.2uF tantalum capacitor with a voltage rating of 35V and a tolerance of 10%. It has a case code of 1206 and is packaged in a surface mount device (SMD) format. The capacitor has an equivalent series resistance (ESR) of 1.5 ohms and operates within a temperature range of -55°C to 125°C. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TPSA225K035S1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA225K035S1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.