
Solid tantalum capacitor with 2.2µF capacitance and 20V DC rated voltage. Features 3 Ohm ESR and 20% tolerance, housed in a 3216 metric (1206 imperial) SMD case with dimensions of 3.2mm (L) x 1.6mm (W) x 1.8mm (H). Operates from -55°C to 125°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera TPSA225M020R3000 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |