
Surface mount tantalum capacitor with 2.2µF capacitance and 20% tolerance. Features a 35V DC rated voltage and 1.5Ω ESR. Constructed with a flat tantalum dielectric in a 1206 (3216 metric) case code. Operating temperature range is -55°C to 125°C. Packaged on tape and reel for automated assembly.
Kyocera TPSA225M035R1500 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA225M035R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.