
Solid Tantalum Capacitor, 22µF capacitance, 6.3V DC voltage rating, 10% tolerance. Features 900mΩ ESR, 1.4µA leakage current, and 115µA ripple current. Operates from -55°C to 125°C. Packaged in a 3216 metric (1206 imperial) SMD case, 3.2mm x 1.6mm x 1.6mm, on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TPSA226K006R0900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 115uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 1.6mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSA226K006R0900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
